Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-24/A, 24V dc, 2.2A, 52.8W, 1 Output, 110 → 175 V dc,

RS Stock No.: 284-891Brand: TDK-LambdaManufacturers Part No.: HK50A-24/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

119mm

Width

68mm

Depth

31mm

Efficiency

84%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-24/A, 24V dc, 2.2A, 52.8W, 1 Output, 110 → 175 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-24/A, 24V dc, 2.2A, 52.8W, 1 Output, 110 → 175 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

119mm

Width

68mm

Depth

31mm

Efficiency

84%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.