TDK-Lambda Switching Power Supply, HWS300-12, 12V dc, 27A, 324W, 1 Output, 120 → 330 V dc, 85 → 265 V ac

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
27A
Power Rating
324W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
6.5in
Width
3.23in
Depth
2.4in
Efficiency
83%
Minimum Temperature
-10°C
Weight
1kg
Maximum Temperature
+70°C
Product details
15W to 1500W HWS Series
Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types
Approvals
UL recognised, CSA certified
Standards
UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178
AED 1,906.90
AED 1,906.90 Each (ex VAT)
AED 2,002.25
AED 2,002.25 Each (inc. VAT)
1
AED 1,906.90
AED 1,906.90 Each (ex VAT)
AED 2,002.25
AED 2,002.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,906.90 |
5 - 9 | AED 1,849.63 |
10 - 24 | AED 1,792.46 |
25 - 49 | AED 1,735.23 |
50+ | AED 1,699.06 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
27A
Power Rating
324W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
6.5in
Width
3.23in
Depth
2.4in
Efficiency
83%
Minimum Temperature
-10°C
Weight
1kg
Maximum Temperature
+70°C
Product details
15W to 1500W HWS Series
Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types
Approvals
UL recognised, CSA certified
Standards
UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178