Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
4.3A
Power Rating
51.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
4.72in
Width
3.23in
Depth
1.04in
Efficiency
83%
Weight
280g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Country of Origin
Malaysia
You may be interested in
SL Power Switching Power Supply, GLM50-12G, 12V dc, 50W, 1 Output, 90 → 264V ac Input VoltageBrand: SL Power
AED 582.01Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-12/ME, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc,
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-12/ME, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SL Power Switching Power Supply, GLM50-12G, 12V dc, 50W, 1 Output, 90 → 264V ac Input VoltageBrand: SL Power
AED 582.01Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
4.3A
Power Rating
51.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
4.72in
Width
3.23in
Depth
1.04in
Efficiency
83%
Weight
280g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Country of Origin
Malaysia
You may be interested in
SL Power Switching Power Supply, GLM50-12G, 12V dc, 50W, 1 Output, 90 → 264V ac Input VoltageBrand: SL Power
AED 582.01Each (ex VAT)