Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-12A, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc,

RS Stock No.: 528-9141Brand: TDK-LambdaManufacturers Part No.: HWS50-12A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

4.3A

Power Rating

51.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

4.72in

Width

3.23in

Depth

1.24in

Efficiency

83%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-12A, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-12A, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

4.3A

Power Rating

51.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

4.72in

Width

3.23in

Depth

1.24in

Efficiency

83%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia