Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
120A
Power Rating
396W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
6.5in
Width
3.23in
Depth
3.94in
Efficiency
78%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
1.6kg
Country of Origin
Malaysia
AED 2,629.46
AED 2,629.46 Each (ex VAT)
AED 2,760.93
AED 2,760.93 Each (inc. VAT)
1
AED 2,629.46
AED 2,629.46 Each (ex VAT)
AED 2,760.93
AED 2,760.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 2,629.46 |
5 - 9 | AED 2,550.56 |
10 - 24 | AED 2,471.70 |
25 - 49 | AED 2,392.79 |
50+ | AED 2,347.96 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
120A
Power Rating
396W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
6.5in
Width
3.23in
Depth
3.94in
Efficiency
78%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
1.6kg
Country of Origin
Malaysia