Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda i7C DC-DC Converter, 9.6 → 48V/ 8A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max Temp

RS Stock No.: 210-1275Brand: TDK-LambdaManufacturers Part No.: i7C4W008A120V-0F1-RDistrelec Article No.: 30239420
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

9.6 → 48V

Input Voltage Range

9 → 53 V dc

Power Rating

300W

Input Voltage Nominal

9 V dc

Output Current

8A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Length

34mm

Width

36.8mm

Series

i7C

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.96

Maximum Temperature

+125°C

Distrelec Product Id

30239420

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 322.30

AED 322.30 Each (ex VAT)

AED 338.41

AED 338.41 Each (inc. VAT)

TDK-Lambda i7C DC-DC Converter, 9.6 → 48V/ 8A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max Temp

AED 322.30

AED 322.30 Each (ex VAT)

AED 338.41

AED 338.41 Each (inc. VAT)

TDK-Lambda i7C DC-DC Converter, 9.6 → 48V/ 8A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9.6 → 48V

Input Voltage Range

9 → 53 V dc

Power Rating

300W

Input Voltage Nominal

9 V dc

Output Current

8A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Length

34mm

Width

36.8mm

Series

i7C

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.96

Maximum Temperature

+125°C

Distrelec Product Id

30239420

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more