Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
188mm
Width
92mm
Depth
50mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
650g
Maximum Temperature
+60°C
Country of Origin
Malaysia
Product details
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
AED 730.12
AED 730.12 Each (ex VAT)
AED 766.63
AED 766.63 Each (inc. VAT)
1
AED 730.12
AED 730.12 Each (ex VAT)
AED 766.63
AED 766.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 730.12 |
5 - 9 | AED 708.28 |
10 - 24 | AED 686.38 |
25 - 49 | AED 651.68 |
50+ | AED 603.54 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
188mm
Width
92mm
Depth
50mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
650g
Maximum Temperature
+60°C
Country of Origin
Malaysia
Product details
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950