Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
3.2A
Power Rating
76.8W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
175mm
Width
92mm
Depth
42mm
Efficiency
79%
Weight
450g
Minimum Temperature
-10°C
Maximum Temperature
+50°C
You may be interested in
MEAN WELL Switching Power Supply, RS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
AED 131.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), JWS75-24/A, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 330 V dc,
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), JWS75-24/A, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 330 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
AED 131.59Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
3.2A
Power Rating
76.8W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
175mm
Width
92mm
Depth
42mm
Efficiency
79%
Weight
450g
Minimum Temperature
-10°C
Maximum Temperature
+50°C
You may be interested in
MEAN WELL Switching Power Supply, RS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
AED 131.59Each (ex VAT)