Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KMD40-1515, ±15V dc, 1.33A, 40W, Dual Output, 100 → 375 V

RS Stock No.: 681-1506Brand: TDK-LambdaManufacturers Part No.: KMD40-1515
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

1.33A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

89mm

Width

63.5mm

Depth

27mm

Efficiency

81%

Minimum Temperature

-25°C

Weight

280g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KMD40-1515, ±15V dc, 1.33A, 40W, Dual Output, 100 → 375 V

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KMD40-1515, ±15V dc, 1.33A, 40W, Dual Output, 100 → 375 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

1.33A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

89mm

Width

63.5mm

Depth

27mm

Efficiency

81%

Minimum Temperature

-25°C

Weight

280g

Maximum Temperature

+70°C