Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 10 5, 5V dc, 2A, 10W, 1 Output, 110 → 340 V dc, 85

RS Stock No.: 178-8363Brand: TDK-LambdaManufacturers Part No.: KWS 10 5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

20.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

100g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 10 5, 5V dc, 2A, 10W, 1 Output, 110 → 340 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 10 5, 5V dc, 2A, 10W, 1 Output, 110 → 340 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

20.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

100g

Maximum Temperature

+70°C