TDK-Lambda Switching Power Supply, LS100-12, 12V dc, 8.5A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 680-2798Brand: TDK-LambdaManufacturers Part No.: LS100-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.3in

Width

3.8in

Depth

1.5in

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

600g

Country of Origin

China

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

AED 188.42

AED 188.42 Each (ex VAT)

AED 197.84

AED 197.84 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS100-12, 12V dc, 8.5A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

AED 188.42

AED 188.42 Each (ex VAT)

AED 197.84

AED 197.84 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS100-12, 12V dc, 8.5A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.3in

Width

3.8in

Depth

1.5in

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

600g

Country of Origin

China

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda