TDK-Lambda Switching Power Supply, LS150-24, 24V dc, 6.5A, 150W, 1 Output, 248 → 273V dc Input Voltage

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
248 → 273V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
86%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
700g
Distrelec Product Id
30401063
Country of Origin
China
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Switch Mode - TDK-Lambda
AED 210.47
AED 210.47 Each (ex VAT)
AED 220.99
AED 220.99 Each (inc. VAT)
1
AED 210.47
AED 210.47 Each (ex VAT)
AED 220.99
AED 220.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 210.47 |
5 - 9 | AED 207.69 |
10 - 24 | AED 204.80 |
25 - 49 | AED 201.70 |
50+ | AED 198.40 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
248 → 273V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
86%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
700g
Distrelec Product Id
30401063
Country of Origin
China
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1