TDK-Lambda Switching Power Supply, LS150-36, 36V dc, 4.3A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,

RS Stock No.: 680-2821Brand: TDK-LambdaManufacturers Part No.: LS150-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

4.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.8in

Width

3.9in

Depth

1.5in

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

700g

Country of Origin

China

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS150-36, 36V dc, 4.3A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS150-36, 36V dc, 4.3A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

36V dc

Output Current

4.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.8in

Width

3.9in

Depth

1.5in

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

700g

Country of Origin

China

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda