Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
6A
Power Rating
19.8W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.1in
Width
2in
Depth
1.1in
Efficiency
75%
Minimum Temperature
-25°C
Weight
170g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RS-25-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
AED 85.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS25-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 125 → 373 V dc, 88
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS25-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RS-25-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
AED 85.61Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
6A
Power Rating
19.8W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.1in
Width
2in
Depth
1.1in
Efficiency
75%
Minimum Temperature
-25°C
Weight
170g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RS-25-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
AED 85.61Each (ex VAT)