Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS50-36, 36V dc, 1.4A, 50W, 1 Output, 125 → 373 V dc, 88

RS Stock No.: 680-2758Brand: TDK-LambdaManufacturers Part No.: LS50-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

1.4A

Power Rating

50W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.9in

Width

3.8in

Depth

1.4in

Efficiency

86%

Minimum Temperature

-25°C

Weight

350g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS50-36, 36V dc, 1.4A, 50W, 1 Output, 125 → 373 V dc, 88

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS50-36, 36V dc, 1.4A, 50W, 1 Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

36V dc

Output Current

1.4A

Power Rating

50W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.9in

Width

3.8in

Depth

1.4in

Efficiency

86%

Minimum Temperature

-25°C

Weight

350g

Maximum Temperature

+70°C