TDK-Lambda Switching Power Supply, NV1-4G5FF-C, 5 V dc, ±15 V dc, ±24 V dc, 1 A, 4 A, 7.5 A, 8 A, 180W, Quad Output, 90

RS Stock No.: 528-8227Brand: TDK-LambdaManufacturers Part No.: NV1-4G5FF-CDistrelec Article No.: 30422917
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc, ±24 V dc

Output Current

1 A, 4 A, 7.5 A, 8 A

Power Rating

180W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

250g

Distrelec Product Id

30422917

Country of Origin

United Kingdom

Product details

175W & 350W Universal Input, Single/Multi Output, NV Power Series

No minimum load required
High power density
Power factor correction to EN61000-3-2
EMC meets EN55022-B
Overvoltage/current/temperature and short circuit protection
Fully regulated outputs

175W versions

Designed for 1U applications
Remote sense; O/P 1 (triple O/Ps), O/Ps 1 & 2 (quad O/Ps)
O/P 1 signal good
Suffix-N types have 'Global Interface Signals'
3mm fixing (2 either side or 4 on base)

350W versions

Integral end mounted fans
Screw terminal inputs
Signals; Module Good, Module Inhibit
4mm fixing (2 either side or 4 on base)

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Stock information temporarily unavailable.

AED 1,294.54

AED 1,294.54 Each (ex VAT)

AED 1,359.27

AED 1,359.27 Each (inc. VAT)

TDK-Lambda Switching Power Supply, NV1-4G5FF-C, 5 V dc, ±15 V dc, ±24 V dc, 1 A, 4 A, 7.5 A, 8 A, 180W, Quad Output, 90

AED 1,294.54

AED 1,294.54 Each (ex VAT)

AED 1,359.27

AED 1,359.27 Each (inc. VAT)

TDK-Lambda Switching Power Supply, NV1-4G5FF-C, 5 V dc, ±15 V dc, ±24 V dc, 1 A, 4 A, 7.5 A, 8 A, 180W, Quad Output, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,294.54
5 - 9AED 1,255.70
10 - 24AED 1,216.90
25 - 49AED 1,178.00
50+AED 1,139.20

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc, ±24 V dc

Output Current

1 A, 4 A, 7.5 A, 8 A

Power Rating

180W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

250g

Distrelec Product Id

30422917

Country of Origin

United Kingdom

Product details

175W & 350W Universal Input, Single/Multi Output, NV Power Series

No minimum load required
High power density
Power factor correction to EN61000-3-2
EMC meets EN55022-B
Overvoltage/current/temperature and short circuit protection
Fully regulated outputs

175W versions

Designed for 1U applications
Remote sense; O/P 1 (triple O/Ps), O/Ps 1 & 2 (quad O/Ps)
O/P 1 signal good
Suffix-N types have 'Global Interface Signals'
3mm fixing (2 either side or 4 on base)

350W versions

Integral end mounted fans
Screw terminal inputs
Signals; Module Good, Module Inhibit
4mm fixing (2 either side or 4 on base)

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950