Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
1 A, 5 A, 7.5 A, 8 A
Power Rating
180W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
5in
Width
3in
Medical Approved
Yes
Depth
1.25in
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
175-180W, Universal Input, 3x5 inch, Single & Multi Outputs, NV175 Series
Miniature size 3x5 inch, high power density
Low profile, fits 1U applications
No minimum load
Up to 90% efficiency
Adjustable output voltage on outputs 1, 2 and 3
Medical safety approved to EN 60601-1
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B (as per CISPR.22)
Remote sense on outputs 1 & 2
Short circuit and over voltage and over temperature protection
Approvals
UL recognised component for US, CSA
Standards
EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1
Switch Mode - TDK-Lambda
AED 1,209.92
AED 1,209.92 Each (ex VAT)
AED 1,270.42
AED 1,270.42 Each (inc. VAT)
1
AED 1,209.92
AED 1,209.92 Each (ex VAT)
AED 1,270.42
AED 1,270.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,209.92 |
5 - 9 | AED 1,161.62 |
10 - 24 | AED 1,113.16 |
25 - 49 | AED 1,064.75 |
50+ | AED 1,016.40 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
1 A, 5 A, 7.5 A, 8 A
Power Rating
180W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
5in
Width
3in
Medical Approved
Yes
Depth
1.25in
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
175-180W, Universal Input, 3x5 inch, Single & Multi Outputs, NV175 Series
Miniature size 3x5 inch, high power density
Low profile, fits 1U applications
No minimum load
Up to 90% efficiency
Adjustable output voltage on outputs 1, 2 and 3
Medical safety approved to EN 60601-1
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B (as per CISPR.22)
Remote sense on outputs 1 & 2
Short circuit and over voltage and over temperature protection
Approvals
UL recognised component for US, CSA
Standards
EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1