TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 8.4A Output, 200 → 425 V dc Input, 100.8W, Through Hole, +100°C Max

RS Stock No.: 813-9178Brand: TDK-LambdaManufacturers Part No.: PH100A280-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

200 → 425 V dc

Power Rating

100.8W

Input Voltage Nominal

200 → 425 V dc

Output Current

8.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

500V dc

Length

12.7mm

Depth

58.3mm

Series

PH-A280

Load Regulation

24mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+100°C

Country of Origin

China

Product details

TDK-Lambda 50W to 150W Isolated DC-DC Converter PH-A280 Series

The TDK-Lambda PH-A280 is a series of DC-DC power modules suitable for high input voltages. The PH-A280 series range from 50 to 150W, with output voltages of 5, 12, 24 and 48Vdc, the dimension of this DC-DC converter follows the industry standard quarter-brick format. These DC-Dc converters feature input voltage up to 425Vdc, making the PH-A280 suitable for the emerging 380Vdc power architecture, which is used in datacenters and telecommunications facilities, where the use of higher voltage helps to reduce losses. This series of power modules is conduction cooled and suitable for a wide range of industrial and renewable energy applications, particularly in outdoor equipment that is water-cooled, hermetically sealed, of fanless construction and compact.

200 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter Brick Footprint

Approvals

UL/CSA/EN 60950-1 and CE

TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 767.81

AED 767.81 Each (ex VAT)

AED 806.20

AED 806.20 Each (inc. VAT)

TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 8.4A Output, 200 → 425 V dc Input, 100.8W, Through Hole, +100°C Max

AED 767.81

AED 767.81 Each (ex VAT)

AED 806.20

AED 806.20 Each (inc. VAT)

TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 8.4A Output, 200 → 425 V dc Input, 100.8W, Through Hole, +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

200 → 425 V dc

Power Rating

100.8W

Input Voltage Nominal

200 → 425 V dc

Output Current

8.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

500V dc

Length

12.7mm

Depth

58.3mm

Series

PH-A280

Load Regulation

24mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+100°C

Country of Origin

China

Product details

TDK-Lambda 50W to 150W Isolated DC-DC Converter PH-A280 Series

The TDK-Lambda PH-A280 is a series of DC-DC power modules suitable for high input voltages. The PH-A280 series range from 50 to 150W, with output voltages of 5, 12, 24 and 48Vdc, the dimension of this DC-DC converter follows the industry standard quarter-brick format. These DC-Dc converters feature input voltage up to 425Vdc, making the PH-A280 suitable for the emerging 380Vdc power architecture, which is used in datacenters and telecommunications facilities, where the use of higher voltage helps to reduce losses. This series of power modules is conduction cooled and suitable for a wide range of industrial and renewable energy applications, particularly in outdoor equipment that is water-cooled, hermetically sealed, of fanless construction and compact.

200 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter Brick Footprint

Approvals

UL/CSA/EN 60950-1 and CE

TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more