Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda 30 A Common mode filter 6mΩ 250V

RS Stock No.: 181-3303Brand: TDK-LambdaManufacturers Part No.: RSEV-2030
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Series

RSEV

Test Frequency

60 Hz

DC Resistance

6mΩ

Maximum Current

30 A

Dimensions

85 x 39 x 30mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

DIN Rail

Voltage Rating

250V

Termination Style

Screw

Maximum Operating Temperature

+85°C

Length

85mm

Depth

39mm

Minimum Operating Temperature

-25°C

Height

30mm

Country of Origin

China

Stock information temporarily unavailable.

AED 122.74

AED 122.74 Each (ex VAT)

AED 128.88

AED 128.88 Each (inc. VAT)

TDK-Lambda 30 A Common mode filter 6mΩ 250V

AED 122.74

AED 122.74 Each (ex VAT)

AED 128.88

AED 128.88 Each (inc. VAT)

TDK-Lambda 30 A Common mode filter 6mΩ 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSEV

Test Frequency

60 Hz

DC Resistance

6mΩ

Maximum Current

30 A

Dimensions

85 x 39 x 30mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

DIN Rail

Voltage Rating

250V

Termination Style

Screw

Maximum Operating Temperature

+85°C

Length

85mm

Depth

39mm

Minimum Operating Temperature

-25°C

Height

30mm

Country of Origin

China