Technical Document
Specifications
Brand
TDK-LambdaAccessory Type
EMC Filter
Series
RSKN
Filter Type
EMC
Standards Met
CSA C22.2 No.8, EN60939, UL1283
Input Current Range
10A
Country of Origin
China
AED 315.84
AED 315.84 Each (ex VAT)
AED 331.63
AED 331.63 Each (inc. VAT)
TDK-Lambda Power Supply, RSKN Series
1
AED 315.84
AED 315.84 Each (ex VAT)
AED 331.63
AED 331.63 Each (inc. VAT)
TDK-Lambda Power Supply, RSKN Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 315.84 |
5 - 9 | AED 306.39 |
10 - 24 | AED 296.94 |
25 - 49 | AED 288.38 |
50+ | AED 283.18 |
Technical Document
Specifications
Brand
TDK-LambdaAccessory Type
EMC Filter
Series
RSKN
Filter Type
EMC
Standards Met
CSA C22.2 No.8, EN60939, UL1283
Input Current Range
10A
Country of Origin
China