TDK-Lambda Switching Power Supply, RWS1500B-12/ME, 12V dc, 125A, 1.5kW, 1 Output, 120 → 340 V dc, 85 →

RS Stock No.: 165-1418Brand: TDK-LambdaManufacturers Part No.: RWS1500B-12/ME
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

261mm

Width

127mm

Medical Approved

Yes

Depth

63mm

Weight

3000g

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 2,853.38

AED 2,853.38 Each (ex VAT)

AED 2,996.05

AED 2,996.05 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS1500B-12/ME, 12V dc, 125A, 1.5kW, 1 Output, 120 → 340 V dc, 85 →

AED 2,853.38

AED 2,853.38 Each (ex VAT)

AED 2,996.05

AED 2,996.05 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS1500B-12/ME, 12V dc, 125A, 1.5kW, 1 Output, 120 → 340 V dc, 85 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

261mm

Width

127mm

Medical Approved

Yes

Depth

63mm

Weight

3000g

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Malaysia