TDK-Lambda Switching Power Supply, SWS600L-24, 24V dc, 27A, 648W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

RS Stock No.: 680-2837Brand: TDK-LambdaManufacturers Part No.: SWS600L-24Distrelec Article No.: 30401065
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

27A

Power Rating

648W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

120mm

Medical Approved

Yes

Depth

61mm

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+74°C

Distrelec Product Id

30401065

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

AED 1,871.78

AED 1,871.78 Each (ex VAT)

AED 1,965.37

AED 1,965.37 Each (inc. VAT)

TDK-Lambda Switching Power Supply, SWS600L-24, 24V dc, 27A, 648W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

AED 1,871.78

AED 1,871.78 Each (ex VAT)

AED 1,965.37

AED 1,965.37 Each (inc. VAT)

TDK-Lambda Switching Power Supply, SWS600L-24, 24V dc, 27A, 648W, 1 Output, 120 → 350 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

27A

Power Rating

648W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

120mm

Medical Approved

Yes

Depth

61mm

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+74°C

Distrelec Product Id

30401065

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda