Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
13A
Power Rating
624W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
120mm
Medical Approved
Yes
Depth
61mm
Maximum Temperature
+74°C
Minimum Temperature
-20°C
Weight
1.6kg
Product details
600 to 1000W, Universal Input, Single Output, SWSL Series
Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)
Approvals
UL, CSA
Standards
EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)
Switch Mode - TDK-Lambda
AED 1,898.72
AED 1,898.72 Each (ex VAT)
AED 1,993.66
AED 1,993.66 Each (inc. VAT)
1
AED 1,898.72
AED 1,898.72 Each (ex VAT)
AED 1,993.66
AED 1,993.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
13A
Power Rating
624W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
120mm
Medical Approved
Yes
Depth
61mm
Maximum Temperature
+74°C
Minimum Temperature
-20°C
Weight
1.6kg
Product details
600 to 1000W, Universal Input, Single Output, SWSL Series
Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)
Approvals
UL, CSA
Standards
EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)