TDK-Lambda Switching Power Supply, SWS600L-60, 60V dc, 10A, 600W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

RS Stock No.: 680-2849Brand: TDK-LambdaManufacturers Part No.: SWS600L-60
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

60V dc

Output Current

10A

Power Rating

600W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

120mm

Medical Approved

Yes

Depth

61mm

Maximum Temperature

+74°C

Minimum Temperature

-20°C

Weight

1.6kg

Country of Origin

Malaysia

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda

AED 1,914.99

AED 1,914.99 Each (ex VAT)

AED 2,010.74

AED 2,010.74 Each (inc. VAT)

TDK-Lambda Switching Power Supply, SWS600L-60, 60V dc, 10A, 600W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

AED 1,914.99

AED 1,914.99 Each (ex VAT)

AED 2,010.74

AED 2,010.74 Each (inc. VAT)

TDK-Lambda Switching Power Supply, SWS600L-60, 60V dc, 10A, 600W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

60V dc

Output Current

10A

Power Rating

600W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

120mm

Medical Approved

Yes

Depth

61mm

Maximum Temperature

+74°C

Minimum Temperature

-20°C

Weight

1.6kg

Country of Origin

Malaysia

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda