TDK-Lambda Switching Power Supply, ZMS100-36, 36V dc, 2.25A, 81W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 863-7732Brand: TDK-LambdaManufacturers Part No.: ZMS100-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.25A

Power Rating

81W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

31.9mm

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

China

Product details

80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series

The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.

Long e-cap lifetime
Compact 2 x 4 inch footprint
Medical approval with 2 x MoPP isolation
Suitable for Class I and Class II installations
Ceramic start-up cap
Better field reliability and service life
Space saving in end equipment
Suitable for B and BF type medical equipment
Flexible utilisation
Eliminates start-up cap dry out problems

Approvals

IEC, EN, UL, CSA, ANSI, AAMI

Standards

IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

AED 302.45

AED 302.45 Each (ex VAT)

AED 317.57

AED 317.57 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZMS100-36, 36V dc, 2.25A, 81W, 1 Output, 85 → 264V ac Input Voltage

AED 302.45

AED 302.45 Each (ex VAT)

AED 317.57

AED 317.57 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZMS100-36, 36V dc, 2.25A, 81W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 302.45
5 - 9AED 295.26
10 - 24AED 287.38
25 - 49AED 279.82
50+AED 273.26

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.25A

Power Rating

81W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

31.9mm

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

China

Product details

80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series

The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.

Long e-cap lifetime
Compact 2 x 4 inch footprint
Medical approval with 2 x MoPP isolation
Suitable for Class I and Class II installations
Ceramic start-up cap
Better field reliability and service life
Space saving in end equipment
Suitable for B and BF type medical equipment
Flexible utilisation
Eliminates start-up cap dry out problems

Approvals

IEC, EN, UL, CSA, ANSI, AAMI

Standards

IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1

Switch Mode - TDK-Lambda