Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA40-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 90

RS Stock No.: 777-5007Brand: TDK-LambdaManufacturers Part No.: ZPSA40-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 164 V ac

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.1mm

Efficiency

79%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

130g

Country of Origin

China

Product details

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA40-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 90

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA40-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 164 V ac

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.1mm

Efficiency

79%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

130g

Country of Origin

China

Product details

Switch Mode - TDK-Lambda