Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA60-48, 48V dc, 1.25A, 60W, 1 Output, 120 → 370 V dc, 90

RS Stock No.: 777-5048Brand: TDK-LambdaManufacturers Part No.: ZPSA60-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 164 V ac

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.1mm

Efficiency

88%

Minimum Temperature

0°C

Weight

130g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA60-48, 48V dc, 1.25A, 60W, 1 Output, 120 → 370 V dc, 90

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA60-48, 48V dc, 1.25A, 60W, 1 Output, 120 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 164 V ac

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.1mm

Efficiency

88%

Minimum Temperature

0°C

Weight

130g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switch Mode - TDK-Lambda