Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 10-15, 15V dc, 700mA, 10.5W, 1 Output, 110 → 330 V dc,

RS Stock No.: 435-3358Brand: TDK-LambdaManufacturers Part No.: ZWS 10-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

700mA

Power Rating

10.5W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

105.1mm

Width

50mm

Depth

21mm

Efficiency

71%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

120g

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 10-15, 15V dc, 700mA, 10.5W, 1 Output, 110 → 330 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 10-15, 15V dc, 700mA, 10.5W, 1 Output, 110 → 330 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

700mA

Power Rating

10.5W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

105.1mm

Width

50mm

Depth

21mm

Efficiency

71%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

120g

Country of Origin

Malaysia