Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
35mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
AED 532.34Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 100 AF 12 HFP, 12V dc, 8.5A, 102W, 1 Output, 120 → 370
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 100 AF 12 HFP, 12V dc, 8.5A, 102W, 1 Output, 120 → 370
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
AED 532.34Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
35mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
AED 532.34Each (ex VAT)