Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
650mA
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
140g
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWS15B-24, 24V dc, 700mA, 16.8W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
AED 205.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15 24 HFP, 24V dc, 650mA, 50W, 1 Output, 110 → 330 V
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15 24 HFP, 24V dc, 650mA, 50W, 1 Output, 110 → 330 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, ZWS15B-24, 24V dc, 700mA, 16.8W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
AED 205.84Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
650mA
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
140g
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWS15B-24, 24V dc, 700mA, 16.8W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
AED 205.84Each (ex VAT)