Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30 24 HFP, 24V dc, 1.3A, 50W, 1 Output, 110 → 330 V dc,

RS Stock No.: 256-553Brand: TDK-LambdaManufacturers Part No.: ZWS 30 24 HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55.1mm

Depth

25.9mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30 24 HFP, 24V dc, 1.3A, 50W, 1 Output, 110 → 330 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30 24 HFP, 24V dc, 1.3A, 50W, 1 Output, 110 → 330 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55.1mm

Depth

25.9mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+60°C

Country of Origin

Malaysia