Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
188mm
Width
47mm
Depth
85mm
Efficiency
88%
Minimum Temperature
-10°C
Weight
390g
Maximum Temperature
+70°C
Country of Origin
Malaysia
AED 514.24
AED 514.24 Each (ex VAT)
AED 539.95
AED 539.95 Each (inc. VAT)
1
AED 514.24
AED 514.24 Each (ex VAT)
AED 539.95
AED 539.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 514.24 |
5 - 9 | AED 498.86 |
10 - 24 | AED 483.42 |
25 - 49 | AED 468.04 |
50+ | AED 458.64 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
188mm
Width
47mm
Depth
85mm
Efficiency
88%
Minimum Temperature
-10°C
Weight
390g
Maximum Temperature
+70°C
Country of Origin
Malaysia