TDK, ACM, 4520 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 2A Idc

RS Stock No.: 741-7073Brand: TDKManufacturers Part No.: ACM4520-901-2P-T
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Maximum dc Current

2A

Package/Case

4520

Length

4.7mm

Depth

4.5mm

Height

2mm

Dimensions

4.7 x 4.5 x 2mm

Series

ACM

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

TDK ACM Series SMD Common Mode Chokes

Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines

TDK SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.00

AED 4.20 Each (In a Pack of 5) (ex VAT)

AED 22.05

AED 4.41 Each (In a Pack of 5) (inc. VAT)

TDK, ACM, 4520 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 2A Idc
Select packaging type

AED 21.00

AED 4.20 Each (In a Pack of 5) (ex VAT)

AED 22.05

AED 4.41 Each (In a Pack of 5) (inc. VAT)

TDK, ACM, 4520 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 2A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 4.20AED 21.00
50 - 95AED 3.15AED 15.75
100 - 245AED 2.73AED 13.65
250 - 495AED 2.52AED 12.60
500+AED 2.362AED 11.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Maximum dc Current

2A

Package/Case

4520

Length

4.7mm

Depth

4.5mm

Height

2mm

Dimensions

4.7 x 4.5 x 2mm

Series

ACM

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

TDK ACM Series SMD Common Mode Chokes

Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines

TDK SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more