Technical Document
Specifications
Brand
TDKMaximum dc Current
1.4A
Package/Case
4520V
Length
4.7mm
Depth
4.5mm
Automotive Standard
AEC-Q200
Height
2mm
Dimensions
4.7 x 4.5 x 2mm
Shielded
Yes
Maximum DC Resistance
55mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices
TDK SMD Common Mode Chokes
AED 26.78
AED 5.355 Each (In a Bag of 5) (ex VAT)
AED 28.12
AED 5.623 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 26.78
AED 5.355 Each (In a Bag of 5) (ex VAT)
AED 28.12
AED 5.623 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 5.355 | AED 26.78 |
50 - 95 | AED 3.99 | AED 19.95 |
100 - 245 | AED 3.465 | AED 17.32 |
250 - 495 | AED 3.202 | AED 16.01 |
500+ | AED 2.94 | AED 14.70 |
Technical Document
Specifications
Brand
TDKMaximum dc Current
1.4A
Package/Case
4520V
Length
4.7mm
Depth
4.5mm
Automotive Standard
AEC-Q200
Height
2mm
Dimensions
4.7 x 4.5 x 2mm
Shielded
Yes
Maximum DC Resistance
55mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices