Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, Signal Filter

RS Stock No.: 547-4850PBrand: TDKManufacturers Part No.: ACM4532-801-2P-T
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

TDK

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
Murata 200 mA Common Mode Choke 3Ω
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TDK, Signal Filter
Select packaging type

P.O.A.

TDK, Signal Filter
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 200 mA Common Mode Choke 3Ω
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

TDK

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
Murata 200 mA Common Mode Choke 3Ω
P.O.A.Each (Supplied on a Reel) (ex VAT)