75Ω TDK Surface Mount Balun Transformer

RS Stock No.: 171-0805Brand: TDKManufacturers Part No.: ATB2012-75011-T
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Brand

TDK

Unbalance Impedance

75Ω

Balance Impedance

75Ω

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

4

Dimensions

2 x 1.2 x 1.2mm

Height

1.2mm

Length

2mm

Width_SC_PC

1.2mm

Maximum Frequency

1.2GHz

Minimum Frequency

50MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK Balun Transformers SMD, ATB Series

Chip balun transformer ATB3225 series have low insertion loss and good balance parameters
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider

AED 2,100.00

AED 1.05 Each (On a Reel of 2000) (ex VAT)

AED 2,205.00

AED 1.102 Each (On a Reel of 2000) (inc. VAT)

75Ω TDK Surface Mount Balun Transformer

AED 2,100.00

AED 1.05 Each (On a Reel of 2000) (ex VAT)

AED 2,205.00

AED 1.102 Each (On a Reel of 2000) (inc. VAT)

75Ω TDK Surface Mount Balun Transformer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Unbalance Impedance

75Ω

Balance Impedance

75Ω

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

4

Dimensions

2 x 1.2 x 1.2mm

Height

1.2mm

Length

2mm

Width_SC_PC

1.2mm

Maximum Frequency

1.2GHz

Minimum Frequency

50MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK Balun Transformers SMD, ATB Series

Chip balun transformer ATB3225 series have low insertion loss and good balance parameters
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider