TDK 1μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 111-0310Brand: TDKManufacturers Part No.: C1005X5R1E105K050BC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C Type 0402 Series X5R Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
AED 0.496Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TDK 1μF MLCC, 25V dc V, ±10% , SMD

P.O.A.

TDK 1μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
AED 0.496Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C Type 0402 Series X5R Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
AED 0.496Each (In a Pack of 100) (ex VAT)