TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 788-2900Brand: TDKManufacturers Part No.: C1608X5R1C225K080AB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Product details

TDK C Type Series, X5R

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

You may be interested in
Stock information temporarily unavailable.

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Select packaging type

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.315AED 15.75
250 - 450AED 0.158AED 7.88
500 - 950AED 0.158AED 7.88
1000 - 1950AED 0.158AED 7.88
2000+AED 0.158AED 7.88
You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Product details

TDK C Type Series, X5R

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

You may be interested in