Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 1μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 741-4447Brand: TDKManufacturers Part No.: C1608X7R1C105K080AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.162Each (On a Reel of 4000) (ex VAT)
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
AED 0.162Each (On a Reel of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 1μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 1μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.162Each (On a Reel of 4000) (ex VAT)
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
AED 0.162Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.162Each (On a Reel of 4000) (ex VAT)
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
AED 0.162Each (On a Reel of 500) (ex VAT)