Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 242-7374Brand: TDKManufacturers Part No.: C1608X7R1H104K080AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

AED 21.00

AED 0.42 Each (In a Pack of 50) (ex VAT)

AED 22.05

AED 0.441 Each (In a Pack of 50) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Select packaging type

AED 21.00

AED 0.42 Each (In a Pack of 50) (ex VAT)

AED 22.05

AED 0.441 Each (In a Pack of 50) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.42AED 21.00
250 - 450AED 0.315AED 15.75
500 - 950AED 0.315AED 15.75
1000+AED 0.262AED 13.12

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R