Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

RS Stock No.: 788-3060Brand: TDKManufacturers Part No.: C3216X5R1E476M160AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

47µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 1206 series

TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Composition

C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.

Features and Benefits

Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity

Applications

1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

1206 Range

You may be interested in
TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
AED 1.764Each (On a Reel of 2000) (ex VAT)
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

AED 18.90

AED 3.78 Each (In a Pack of 5) (ex VAT)

AED 19.84

AED 3.969 Each (In a Pack of 5) (inc. VAT)

TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Select packaging type

AED 18.90

AED 3.78 Each (In a Pack of 5) (ex VAT)

AED 19.84

AED 3.969 Each (In a Pack of 5) (inc. VAT)

TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.78AED 18.90
50 - 95AED 2.468AED 12.34
100 - 245AED 2.31AED 11.55
250 - 495AED 2.152AED 10.76
500+AED 1.995AED 9.98
You may be interested in
TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
AED 1.764Each (On a Reel of 2000) (ex VAT)
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

47µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 1206 series

TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Composition

C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.

Features and Benefits

Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity

Applications

1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

1206 Range

You may be interested in
TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
AED 1.764Each (On a Reel of 2000) (ex VAT)
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)