Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
250V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
1206 Range
AED 30.90
AED 0.618 Each (In a Pack of 50) (ex VAT)
AED 32.44
AED 0.649 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 30.90
AED 0.618 Each (In a Pack of 50) (ex VAT)
AED 32.44
AED 0.649 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.618 | AED 30.90 |
250 - 450 | AED 0.515 | AED 25.75 |
500 - 950 | AED 0.464 | AED 23.18 |
1000 - 1950 | AED 0.412 | AED 20.60 |
2000+ | AED 0.412 | AED 20.60 |
Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
250V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks