Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 4.7μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 903-9202Brand: TDKManufacturers Part No.: C3225X7R1H475K250AB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Product details

TDK C Type 1206 Series X7R Dielectric

TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TDK 4.7μF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 5) (ex VAT)

TDK 4.7μF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Product details

TDK C Type 1206 Series X7R Dielectric

TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

You may be interested in