Technical Document
Specifications
Brand
TDKCapacitance
330nF
Voltage
250V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2mm
Length
3.2mm
Depth
2.5mm
Height
2mm
Series
C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
AED 38.85
AED 1.942 Each (In a Pack of 20) (ex VAT)
AED 40.79
AED 2.039 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 38.85
AED 1.942 Each (In a Pack of 20) (ex VAT)
AED 40.79
AED 2.039 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.942 | AED 38.85 |
100 - 180 | AED 1.26 | AED 25.20 |
200 - 480 | AED 1.155 | AED 23.10 |
500 - 980 | AED 1.05 | AED 21.00 |
1000+ | AED 0.998 | AED 19.95 |
Technical Document
Specifications
Brand
TDKCapacitance
330nF
Voltage
250V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2mm
Length
3.2mm
Depth
2.5mm
Height
2mm
Series
C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"