Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 100μF MLCC, 6.3V dc V, -20 → +80% , SMD

RS Stock No.: 740-7798Brand: TDKManufacturers Part No.: C3225Y5V0J107ZT
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100µF

Voltage

6.3V dc

Package/Case

C3225

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TDK 100μF MLCC, 6.3V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TDK 100μF MLCC, 6.3V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

100µF

Voltage

6.3V dc

Package/Case

C3225

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

You may be interested in