Technical Document
Specifications
Brand
TDKCapacitance
10µF
Voltage
50V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
5.7 x 5 x 2.3mm
Length
5.7mm
Depth
5mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.
AED 16.38
AED 8.19 Each (In a Pack of 2) (ex VAT)
AED 17.20
AED 8.60 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 16.38
AED 8.19 Each (In a Pack of 2) (ex VAT)
AED 17.20
AED 8.60 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 8.19 | AED 16.38 |
20 - 48 | AED 5.722 | AED 11.44 |
50 - 98 | AED 5.302 | AED 10.60 |
100 - 198 | AED 4.988 | AED 9.98 |
200+ | AED 4.62 | AED 9.24 |
Technical Document
Specifications
Brand
TDKCapacitance
10µF
Voltage
50V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
5.7 x 5 x 2.3mm
Length
5.7mm
Depth
5mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.