TDK 22μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

RS Stock No.: 242-7439Brand: TDKManufacturers Part No.: C5750X7S2A226M280KB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

22µF

Voltage

100V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7S

AED 22.21

AED 22.21 Each (ex VAT)

AED 23.32

AED 23.32 Each (inc. VAT)

TDK 22μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Select packaging type

AED 22.21

AED 22.21 Each (ex VAT)

AED 23.32

AED 23.32 Each (inc. VAT)

TDK 22μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 22.21
5 - 9AED 21.05
10 - 19AED 19.95
20 - 99AED 17.80
100+AED 14.44

Technical Document

Specifications

Brand

TDK

Capacitance

22µF

Voltage

100V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7S