Technical Document
Specifications
Brand
TDKCapacitance
15pF
Voltage
6kV dc
Mounting Type
Through Hole
Series
CC45 series
Tolerance
±5%
Country of Origin
China
Stock information temporarily unavailable.
AED 9.45
AED 0.945 Each (In a Bag of 10) (ex VAT)
AED 9.92
AED 0.992 Each (In a Bag of 10) (inc. VAT)
TDK Ceramic Single Layer Capacitor 15pF 6kV dc ±5%, CC45 series, Through Hole
10
AED 9.45
AED 0.945 Each (In a Bag of 10) (ex VAT)
AED 9.92
AED 0.992 Each (In a Bag of 10) (inc. VAT)
TDK Ceramic Single Layer Capacitor 15pF 6kV dc ±5%, CC45 series, Through Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 0.945 | AED 9.45 |
100 - 190 | AED 0.892 | AED 8.92 |
200 - 390 | AED 0.84 | AED 8.40 |
400+ | AED 0.63 | AED 6.30 |
Technical Document
Specifications
Brand
TDKCapacitance
15pF
Voltage
6kV dc
Mounting Type
Through Hole
Series
CC45 series
Tolerance
±5%
Country of Origin
China