TDK 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 179-5243Brand: TDKManufacturers Part No.: CGA2B2X8R1H221K050BA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

220pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Stock information temporarily unavailable.

AED 1,050.00

AED 0.105 Each (On a Reel of 10000) (ex VAT)

AED 1,102.50

AED 0.11 Each (On a Reel of 10000) (inc. VAT)

TDK 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

AED 1,050.00

AED 0.105 Each (On a Reel of 10000) (ex VAT)

AED 1,102.50

AED 0.11 Each (On a Reel of 10000) (inc. VAT)

TDK 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 20000AED 0.105AED 1,050.00
30000+AED 0.052AED 525.00

Technical Document

Specifications

Brand

TDK

Capacitance

220pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2