Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 179-4834Brand: TDKManufacturers Part No.: CGA3E2NP01H102J080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 630.00

AED 0.158 Each (On a Reel of 4000) (ex VAT)

AED 661.50

AED 0.166 Each (On a Reel of 4000) (inc. VAT)

TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

AED 630.00

AED 0.158 Each (On a Reel of 4000) (ex VAT)

AED 661.50

AED 0.166 Each (On a Reel of 4000) (inc. VAT)

TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000AED 0.158AED 630.00
12000+AED 0.158AED 630.00

Technical Document

Specifications

Brand

TDK

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

Country of Origin

Japan